MAX20030BATMA/V+ | |
---|---|
DigiKey Part Number | MAX20030BATMA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20030BATMA/V+ |
Description | IC REGULATOR BUCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) 220kHz ~ 2.2MHz 48-SWTQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20030BATMA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Voltage/Current - Output 1 | 5V | |
Voltage/Current - Output 2 | 3.3V | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.5V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82200 | ¥548.22 |
43 | ¥52.27419 | ¥2,247.79 |
129 | ¥45.38984 | ¥5,855.29 |
258 | ¥43.34996 | ¥11,184.29 |
516 | ¥39.52492 | ¥20,394.86 |
1,032 | ¥34.42492 | ¥35,526.52 |
2,537 | ¥33.14994 | ¥84,101.40 |