BSC067N06LS3GATMA1 | |
---|---|
DigiKey Part Number | BSC067N06LS3GATMA1TR-ND - Tape & Reel (TR) BSC067N06LS3GATMA1CT-ND - Cut Tape (CT) BSC067N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC067N06LS3GATMA1 |
Description | MOSFET N-CH 60V 15A/50A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC067N06LS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.94200 | ¥99.42 |
100 | ¥7.73120 | ¥773.12 |
500 | ¥6.55324 | ¥3,276.62 |
1,000 | ¥5.33834 | ¥5,338.34 |
2,000 | ¥5.02539 | ¥10,050.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78609 | ¥23,930.45 |
10,000 | ¥4.56519 | ¥45,651.90 |