FDLL3595 | |
---|---|
DigiKey Part Number | FDLL3595TR-ND - Tape & Reel (TR) FDLL3595CT-ND - Cut Tape (CT) FDLL3595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL3595 |
Description | DIODE GEN PURP 125V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥0.79140 | ¥79.14 |
500 | ¥0.66038 | ¥330.19 |
1,000 | ¥0.45883 | ¥458.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.39764 | ¥994.10 |
5,000 | ¥0.36885 | ¥1,844.25 |
12,500 | ¥0.30588 | ¥3,823.50 |
25,000 | ¥0.30048 | ¥7,512.00 |
62,500 | ¥0.26989 | ¥16,868.12 |
125,000 | ¥0.23391 | ¥29,238.75 |