ESDM1051MX4T5G | |
---|---|
DigiKey Part Number | 488-ESDM1051MX4T5GTR-ND - Tape & Reel (TR) 488-ESDM1051MX4T5GCT-ND - Cut Tape (CT) 488-ESDM1051MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM1051MX4T5G |
Description | TVS DIODE 5.5VWM 10VC 2X4DFN |
Customer Reference | |
Detailed Description | 10V Clamp 12.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 12.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.61458 | ¥307.29 |
1,000 | ¥0.54291 | ¥542.91 |
2,000 | ¥0.48241 | ¥964.82 |
5,000 | ¥0.41668 | ¥2,083.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35241 | ¥3,524.10 |
30,000 | ¥0.34619 | ¥10,385.70 |
50,000 | ¥0.31095 | ¥15,547.50 |
100,000 | ¥0.27571 | ¥27,571.00 |
250,000 | ¥0.26949 | ¥67,372.50 |