ESD5101FCT5G | |
---|---|
DigiKey Part Number | ESD5101FCT5GOSTR-ND - Tape & Reel (TR) ESD5101FCT5GOSCT-ND - Cut Tape (CT) ESD5101FCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5101FCT5G |
Description | TVS DIODE 3.3VWM 6.5VC 2DSN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5101FCT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.68V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.20930 | ¥120.93 |
500 | ¥1.07188 | ¥535.94 |
1,000 | ¥0.83420 | ¥834.20 |
2,000 | ¥0.74656 | ¥1,493.12 |
5,000 | ¥0.72990 | ¥3,649.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64648 | ¥6,464.80 |
30,000 | ¥0.63814 | ¥19,144.20 |
50,000 | ¥0.54221 | ¥27,110.50 |
100,000 | ¥0.53387 | ¥53,387.00 |