ESDL1531MX4T5G | |
---|---|
DigiKey Part Number | 488-ESDL1531MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL1531MX4T5GCT-ND - Cut Tape (CT) 488-ESDL1531MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL1531MX4T5G |
Description | TVS DIODE 3.3VWM 6.5VC 2X4DFN |
Customer Reference | |
Detailed Description | 6.5V Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |