ESDL2031MX4T5G | |
---|---|
DigiKey Part Number | 488-ESDL2031MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL2031MX4T5GCT-ND - Cut Tape (CT) 488-ESDL2031MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL2031MX4T5G |
Description | ENCAPSULATED DSN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 9.75A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 9.75A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.04350 | ¥104.35 |
500 | ¥0.87040 | ¥435.20 |
1,000 | ¥0.60473 | ¥604.73 |
2,000 | ¥0.52412 | ¥1,048.24 |
5,000 | ¥0.48615 | ¥2,430.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40315 | ¥4,031.50 |
30,000 | ¥0.39604 | ¥11,881.20 |
50,000 | ¥0.35572 | ¥17,786.00 |
100,000 | ¥0.31541 | ¥31,541.00 |
250,000 | ¥0.30829 | ¥77,072.50 |