NJG1806K75-TE1 | |
---|---|
DigiKey Part Number | 2129-NJG1806K75-TE1TR-ND - Tape & Reel (TR) 2129-NJG1806K75-TE1CT-ND - Cut Tape (CT) 2129-NJG1806K75-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1806K75-TE1 |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, LTE, WLAN SPDT 50Ohm 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, LTE, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 6GHz | |
Isolation | 25dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 5.9GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.57680 | ¥139.42 |
100 | ¥4.58130 | ¥458.13 |
250 | ¥4.28256 | ¥1,070.64 |
500 | ¥3.78440 | ¥1,892.20 |
1,000 | ¥3.50675 | ¥3,506.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.50675 | ¥17,533.75 |