STMPS2151MTR | |
---|---|
DigiKey Part Number | 497-8349-2-ND - Tape & Reel (TR) 497-8349-1-ND - Cut Tape (CT) 497-8349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2151MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2151MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.07100 | ¥90.71 |
25 | ¥8.60680 | ¥215.17 |
100 | ¥7.06960 | ¥706.96 |
250 | ¥6.60884 | ¥1,652.21 |
500 | ¥5.84034 | ¥2,920.17 |
1,000 | ¥4.61080 | ¥4,610.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.30342 | ¥10,758.55 |
5,000 | ¥4.08825 | ¥20,441.25 |
12,500 | ¥3.93455 | ¥49,181.88 |