MX25R3235FM1IL0 | |
---|---|
DigiKey Part Number | MX25R3235FM1IL0-ND |
Manufacturer | |
Manufacturer Product Number | MX25R3235FM1IL0 |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R3235FM1IL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.28160 | ¥207.04 |
50 | ¥7.99280 | ¥399.64 |
100 | ¥7.71120 | ¥771.12 |
250 | ¥7.35472 | ¥1,838.68 |
500 | ¥7.09548 | ¥3,547.74 |
1,000 | ¥6.84525 | ¥6,845.25 |
5,000 | ¥6.29632 | ¥31,481.60 |