TDZ4V7J,115 | |
---|---|
DigiKey Part Number | 1727-1760-2-ND - Tape & Reel (TR) 1727-1760-1-ND - Cut Tape (CT) 1727-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ4V7J,115 |
Description | DIODE ZENER 4.7V 500MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89890 | ¥89.89 |
500 | ¥0.75002 | ¥375.01 |
1,000 | ¥0.52106 | ¥521.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45161 | ¥1,354.83 |
6,000 | ¥0.41892 | ¥2,513.52 |
9,000 | ¥0.34740 | ¥3,126.60 |
30,000 | ¥0.34127 | ¥10,238.10 |
75,000 | ¥0.30653 | ¥22,989.75 |
150,000 | ¥0.26566 | ¥39,849.00 |