T598B226M010ATE070 | |
---|---|
DigiKey Part Number | 399-T598B226M010ATE070TR-ND - Tape & Reel (TR) 399-T598B226M010ATE070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B226M010ATE070 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B226M010ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.85500 | ¥68.55 |
50 | ¥6.25240 | ¥312.62 |
100 | ¥5.12190 | ¥512.19 |
500 | ¥4.08768 | ¥2,043.84 |
1,000 | ¥3.60685 | ¥3,606.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36639 | ¥6,732.78 |
4,000 | ¥3.24616 | ¥12,984.64 |
10,000 | ¥3.12594 | ¥31,259.40 |
14,000 | ¥3.06582 | ¥42,921.48 |