PMZB350UPE,315 | |
---|---|
DigiKey Part Number | 1727-1243-2-ND - Tape & Reel (TR) 1727-1243-1-ND - Cut Tape (CT) 1727-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB350UPE,315 |
Description | MOSFET P-CH 20V 1A DFN1006B-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 127 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 3.125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23480 | ¥123.48 |
500 | ¥1.00734 | ¥503.67 |
1,000 | ¥0.74742 | ¥747.42 |
2,000 | ¥0.62879 | ¥1,257.58 |
5,000 | ¥0.60119 | ¥3,005.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41450 | ¥4,145.00 |