PMZB290UNE2YL | |
---|---|
DigiKey Part Number | 1727-2328-2-ND - Tape & Reel (TR) 1727-2328-1-ND - Cut Tape (CT) 1727-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB290UNE2YL |
Description | MOSFET N-CH 20V 1.2A DFN1006B-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB290UNE2YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 5.43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.05500 | ¥105.50 |
500 | ¥0.88026 | ¥440.13 |
1,000 | ¥0.61163 | ¥611.63 |
2,000 | ¥0.53003 | ¥1,060.06 |
5,000 | ¥0.49167 | ¥2,458.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40772 | ¥4,077.20 |
30,000 | ¥0.40053 | ¥12,015.90 |
50,000 | ¥0.35976 | ¥17,988.00 |
100,000 | ¥0.31899 | ¥31,899.00 |
250,000 | ¥0.31179 | ¥77,947.50 |