SICU0460B-TP | |
---|---|
DigiKey Part Number | 353-SICU0460B-TPTR-ND - Tape & Reel (TR) 353-SICU0460B-TPCT-ND - Cut Tape (CT) 353-SICU0460B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU0460B-TP |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 650 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥19.00500 | ¥190.05 |
100 | ¥15.37230 | ¥1,537.23 |
500 | ¥13.66456 | ¥6,832.28 |
1,000 | ¥11.70028 | ¥11,700.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.56974 | ¥26,424.35 |