SICU0260B-TP | |
---|---|
DigiKey Part Number | 353-SICU0260B-TPTR-ND - Tape & Reel (TR) 353-SICU0260B-TPCT-ND - Cut Tape (CT) 353-SICU0260B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU0260B-TP |
Description | DIODE SIL CARBIDE 650V 2A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | 175pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.56600 | ¥105.66 |
100 | ¥8.40770 | ¥840.77 |
500 | ¥7.11446 | ¥3,557.23 |
1,000 | ¥6.03651 | ¥6,036.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.73468 | ¥14,336.70 |
5,000 | ¥5.51909 | ¥27,595.45 |
12,500 | ¥5.33637 | ¥66,704.62 |