MTE2057M3A-UYG | |
---|---|
DigiKey Part Number | 1125-1097-ND |
Manufacturer | |
Manufacturer Product Number | MTE2057M3A-UYG |
Description | EMITTER VISIBLE 570NM 30MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 570nm 2.1V 30mA 160° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 570nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥25.06000 | ¥250.60 |
100 | ¥20.52700 | ¥2,052.70 |
500 | ¥17.30446 | ¥8,652.23 |
1,000 | ¥15.87233 | ¥15,872.33 |
2,000 | ¥15.21594 | ¥30,431.88 |
5,000 | ¥14.91759 | ¥74,587.95 |