IXTK32P60P | |
---|---|
DigiKey Part Number | IXTK32P60P-ND |
Manufacturer | |
Manufacturer Product Number | IXTK32P60P |
Description | MOSFET P-CH 600V 32A TO264 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | P-Channel 600 V 32A (Tc) 890W (Tc) Through Hole TO-264 (IXTK) |
Datasheet | Datasheet |
EDA/CAD Models | IXTK32P60P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 890W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (IXTK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.20000 | ¥169.20 |
25 | ¥140.24960 | ¥3,506.24 |
100 | ¥131.48410 | ¥13,148.41 |
500 | ¥112.19996 | ¥56,099.98 |