MIC29150-5.0WU-TR

DigiKey Part Number
MIC29150-5.0WU-TR-ND - Tape & Reel (TR)
MIC29150-5.0WU-CT-ND - Cut Tape (CT)
MIC29150-5.0WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29150-5.0WU-TR
Description
IC REG LINEAR 5V 1.5A TO263-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29150-5.0WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥30.43436¥22,825.77
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.83000¥38.83
25¥32.34680¥808.67
100¥29.39110¥2,939.11
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.21000¥40.21
25¥33.49480¥837.37
100¥30.43440¥3,043.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.