MAX33042EASA+ | |
---|---|
DigiKey Part Number | 505-MAX33042EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33042EASA+ |
Description | IC TRANSCEIVER HALF 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.95400 | ¥329.54 |
25 | ¥31.15800 | ¥778.95 |
100 | ¥27.00290 | ¥2,700.29 |
300 | ¥25.61787 | ¥7,685.36 |
500 | ¥22.98680 | ¥11,493.40 |
1,000 | ¥19.38647 | ¥19,386.47 |
2,500 | ¥18.41715 | ¥46,042.88 |