32A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,463 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,536 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.60456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 4.5V, 10V | 11mOhm @ 10A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2289 pF @ 40 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,561 In Stock 17,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 37mOhm @ 32A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,909 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥7.04851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 32A (Tc) | 8V, 10V | 30mOhm @ 16A, 10V | 4.6V @ 32µA | 13 nC @ 10 V | ±20V | 950 pF @ 75 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
8,067 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 6V, 10V | 25mOhm @ 10.2A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 5100 pF @ 40 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
430 In Stock | 1 : ¥167.48000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 350mOhm @ 16A, 10V | 4V @ 1mA | 196 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
300 In Stock | 1 : ¥368.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
2,707 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 5V | 21mOhm @ 10A, 10V | 2.1V @ 1mA | 12.4 nC @ 5 V | ±10V | 1469 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
11,695 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 7.1A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±20V | 2086 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
6,987 In Stock | 1 : ¥11.41000 Cut Tape (CT) 800 : ¥6.17675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 34.5mOhm @ 15A, 10V | 4V @ 1mA | 23.8 nC @ 10 V | ±20V | 1201 pF @ 50 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
9,284 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥5.25855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,107 In Stock | 1 : ¥40.47000 Cut Tape (CT) 3,000 : ¥19.69237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 80mOhm @ 17A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 2557 pF @ 100 V | - | 184W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | 8-PowerTDFN | |||
107 In Stock | 1 : ¥46.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 99mOhm @ 16A, 10V | 4V @ 250µA | 56.5 nC @ 10 V | ±25V | 2355 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
781 In Stock | 1 : ¥70.52000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 32A (Tc) | 10V | 130mOhm @ 16A, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 14500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
348 In Stock | 1 : ¥71.92000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 32A (Tc) | 10V | 160mOhm @ 32A, 10V | 5V @ 250µA | 190 nC @ 10 V | ±30V | 5280 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
382 In Stock | 1 : ¥170.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 57 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Through Hole | TO-247-3 | TO-247-3 | |||
255 In Stock | 1 : ¥170.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 55 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Through Hole | TO-247-4L | TO-247-4 | |||
216 In Stock | 1 : ¥266.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
400 In Stock | 1 : ¥591.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 32A (Tc) | 10V | 310mOhm @ 500mA, 10V | 6.5V @ 1mA | 360 nC @ 10 V | ±30V | 21000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
4,411 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥1.80117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Tc) | 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8.3 nC @ 10 V | ±20V | 521 pF @ 15 V | - | 26W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
6,000 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 7.1A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±20V | 2086 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,131 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥4.87662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Tc) | 4.5V, 10V | 3.8mOhm @ 14A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 5400 pF @ 15 V | - | 7.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,111 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
4,538 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.62360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 27mOhm @ 9.6A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 1340 pF @ 25 V | - | 4.8W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,065 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.93032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 9.6mOhm @ 18A, 10V | 2.5V @ 250µA | 106 nC @ 10 V | ±20V | 4795 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |