TO-264-3, TO-264AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,717 In Stock 525 Factory | 1 : ¥120.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 170A (Tc) | 10V | 11mOhm @ 60A, 10V | 5V @ 4mA | 265 nC @ 10 V | ±20V | 19600 pF @ 25 V | - | 1150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
711 In Stock 4,875 Factory | 1 : ¥149.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 100A (Tc) | 10V | 55mOhm @ 50A, 10V | 5V @ 250µA | 238 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 2500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3 | TO-264-3, TO-264AA | |||
4,725 In Stock 1,575 Factory | 1 : ¥159.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 160A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
210 In Stock | 1 : ¥159.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,481 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
877 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
226 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 500mA, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
600 In Stock | 1 : ¥175.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 80A (Tc) | 10V | 65mOhm @ 40A, 10V | 5V @ 8mA | 197 nC @ 10 V | ±30V | 12700 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
613 In Stock | 1 : ¥208.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 230A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1670W (Tc) | - | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
789 In Stock | 1 : ¥213.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 48A (Tc) | 10V | 100mOhm @ 24A, 10V | 4V @ 8mA | 270 nC @ 10 V | ±20V | 8400 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
295 In Stock | 1 : ¥248.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 100A (Tc) | 10V | 49mOhm @ 50A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 20000 pF @ 25 V | - | 1890W (Tc) | - | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
270 In Stock 550 Factory | 1 : ¥271.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 4mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
524 In Stock | 1 : ¥306.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
424 In Stock | 1 : ¥306.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
300 In Stock | 1 : ¥368.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
724 In Stock | 1 : ¥368.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 46A (Tc) | 20V | 160mOhm @ 500mA, 20V | 6V @ 250µA | 260 nC @ 15 V | ±30V | 7000 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
278 In Stock 775 Factory | 1 : ¥468.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
629 In Stock | 1 : ¥92.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 82A (Tc) | 10V | 35mOhm @ 41A, 10V | 5V @ 250µA | 142 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
293 In Stock | 1 : ¥129.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 180A (Tc) | 10V | 10mOhm @ 90A, 10V | 5V @ 500µA | 240 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
686 In Stock | 1 : ¥161.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 80A (Tc) | 10V | 70mOhm @ 500mA, 10V | 5V @ 8mA | 190 nC @ 10 V | ±30V | 13100 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
363 In Stock | 1 : ¥162.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 102A (Tc) | 10V | 30mOhm @ 51A, 10V | 5V @ 250µA | 152 nC @ 10 V | ±30V | 10900 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
203 In Stock 850 Factory | 1 : ¥298.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 70A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9160 pF @ 25 V | - | 1785W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
146 In Stock | 1 : ¥450.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 58A (Tc) | 15V | 90mOhm @ 29A, 12V | 4V @ 2.5mA | - | ±30V | 9000 pF @ 25 V | - | 730W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 [L] | TO-264-3, TO-264AA | ||
382 In Stock 825 Factory | 1 : ¥545.95000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 5A (Tc) | 10V | 8.8Ohm @ 2.5A, 10V | 5V @ 1mA | 200 nC @ 10 V | ±30V | 8560 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | ||
413 In Stock 725 Factory | 1 : ¥80.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 170 V | 220A (Tc) | 10V | 6.3mOhm @ 60A, 10V | 5V @ 8mA | 500 nC @ 10 V | ±20V | 31000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA |