IXFP3N120 | |
---|---|
DigiKey Part Number | IXFP3N120-ND |
Manufacturer | |
Manufacturer Product Number | IXFP3N120 |
Description | MOSFET N-CH 1200V 3A TO220AB |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 3A (Tc) 200W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
50 | ¥54.65760 | ¥2,732.88 |
100 | ¥48.90420 | ¥4,890.42 |
500 | ¥43.15056 | ¥21,575.28 |
1,000 | ¥38.83558 | ¥38,835.58 |
2,000 | ¥36.39037 | ¥72,780.74 |