STF12N120K5

DigiKey Part Number
497-16011-5-ND
Manufacturer
Manufacturer Product Number
STF12N120K5
Description
MOSFET N-CH 1200V 12A TO220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 12A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF12N120K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
690mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
44.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.44000¥98.44
50¥78.61220¥3,930.61
100¥70.33750¥7,033.75
500¥62.06234¥31,031.17
1,000¥55.85614¥55,856.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.