30KPA400CA | |
---|---|
DigiKey Part Number | 1655-30KPA400CATB-ND - Tape & Reel (TR) 1655-30KPA400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA400CA |
Description | 400V, 30000W, P600, TRANSIENT VO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 644V Clamp 46A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 444V | |
Voltage - Clamping (Max) @ Ipp | 644V | |
Current - Peak Pulse (10/1000µs) | 46A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥57.63300 | ¥576.33 |
100 | ¥48.02570 | ¥4,802.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥45.20073 | ¥13,560.22 |
600 | ¥42.37573 | ¥25,425.44 |
1,500 | ¥38.13821 | ¥57,207.32 |
2,100 | ¥35.73689 | ¥75,047.47 |