MPX1D0840
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MPX1D0840L220 FIXED IND 22UH 4.2A 98.3MOHM SMD | FIXED IND 22UH 4.2A 98.3MOHM SMD | 2,142 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L100 FIXED IND 10UH 6A 49.6 MOHM SMD | FIXED IND 10UH 6A 49.6 MOHM SMD | 8,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L3R3 FIXED IND 3.3UH 11.3A 14MOHM SMD | FIXED IND 3.3UH 11.3A 14MOHM SMD | 1,986 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L1R5 FIXED IND 1.5UH 16.2A 6.8MOHM SM | FIXED IND 1.5UH 16.2A 6.8MOHM SM | 416 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L4R7 FIXED IND 4.7UH 8.7A 23.5MOHM SM | FIXED IND 4.7UH 8.7A 23.5MOHM SM | 191 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840LR47 FIXED IND 470NH 25.8A 2.7MOHM SM | FIXED IND 470NH 25.8A 2.7MOHM SM | 297 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L6R8 FIXED IND 6.8UH 7.3A 33.4MOHM SM | FIXED IND 6.8UH 7.3A 33.4MOHM SM | 33 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L2R2 FIXED IND 2.2UH 14.3A 8.7MOHM SM | FIXED IND 2.2UH 14.3A 8.7MOHM SM | 1,989 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840LR33 FIXED IND 330NH 27.7A 2.4MOHM SM | FIXED IND 330NH 27.7A 2.4MOHM SM | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L150 FIXED IND 15UH 5.2A 65 MOHM SMD | FIXED IND 15UH 5.2A 65 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L330 FIXED IND 33UH 3.4A 154.2MOHM SM | FIXED IND 33UH 3.4A 154.2MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840LR22 FIXED IND 220NH 35.4A 1.5MOHM SM | FIXED IND 220NH 35.4A 1.5MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840LR68 FIXED IND 680NH 22.4A 3.6MOHM SM | FIXED IND 680NH 22.4A 3.6MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L1R0 FIXED IND 1UH 20.8A 4.2 MOHM SMD | FIXED IND 1UH 20.8A 4.2 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0840L470 FIXED IND 47UH 2.8A 226.7MOHM SM | FIXED IND 47UH 2.8A 226.7MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |