MPX1D0840L330 | |
---|---|
DigiKey Part Number | 399-20725-2-ND - Tape & Reel (TR) 399-20725-1-ND - Cut Tape (CT) 399-20725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0840L330 |
Description | FIXED IND 33UH 3.4A 154.2MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.4 A 154.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0840L330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 154.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥8.73160 | ¥218.29 |
50 | ¥8.20960 | ¥410.48 |
100 | ¥6.81230 | ¥681.23 |
250 | ¥6.28784 | ¥1,571.96 |
500 | ¥5.93860 | ¥2,969.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.41458 | ¥5,414.58 |
3,000 | ¥5.23988 | ¥15,719.64 |
5,000 | ¥5.06522 | ¥25,326.10 |
10,000 | ¥4.89055 | ¥48,905.50 |