MPX1D0840L4R7

DigiKey Part Number
399-20720-2-ND - Tape & Reel (TR)
399-20720-1-ND - Cut Tape (CT)
399-20720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0840L4R7
Description
FIXED IND 4.7UH 8.7A 23.5MOHM SM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.7 A 23.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0840L4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
23.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
10¥12.57700¥125.77
25¥11.59520¥289.88
50¥10.36040¥518.02
100¥8.63390¥863.39
250¥8.38684¥2,096.71
500¥7.89360¥3,946.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.32329¥4,323.29
Manufacturers Standard Package