Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 140 Pieces (28 Values - 5 Each) | |
Inductance Range | 1µH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.92000 | ¥524.92 |