MPX1D0840L2R2 | |
---|---|
DigiKey Part Number | 399-20718-2-ND - Tape & Reel (TR) 399-20718-1-ND - Cut Tape (CT) 399-20718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0840L2R2 |
Description | FIXED IND 2.2UH 14.3A 8.7MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 14.3 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0840L2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.75600 | ¥67.56 |
25 | ¥6.14080 | ¥153.52 |
50 | ¥5.77120 | ¥288.56 |
100 | ¥4.78860 | ¥478.86 |
250 | ¥4.42032 | ¥1,105.08 |
500 | ¥4.32330 | ¥2,161.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32329 | ¥4,323.29 |