MPX1D0840L1R5 | |
---|---|
DigiKey Part Number | 399-20717-2-ND - Tape & Reel (TR) 399-20717-1-ND - Cut Tape (CT) 399-20717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0840L1R5 |
Description | FIXED IND 1.5UH 16.2A 6.8MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 16.2 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0840L1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.57700 | ¥125.77 |
25 | ¥11.59520 | ¥289.88 |
50 | ¥10.36040 | ¥518.02 |
100 | ¥8.63390 | ¥863.39 |
250 | ¥8.38684 | ¥2,096.71 |
500 | ¥7.89360 | ¥3,946.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32329 | ¥4,323.29 |