FS1B505ZF

DigiKey Part Number
399-17213-ND
Manufacturer
Manufacturer Product Number
FS1B505ZF
Description
CAP 5F -20% +80% 12V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 12 V Radial, Can 4Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FS1B505ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-20%, +80%
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
4Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.787" (20.00mm)
Size / Dimension
1.764" Dia (44.80mm)
Height - Seated (Max)
2.362" (60.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥671.64000¥671.64
20¥608.64200¥12,172.84
60¥566.66667¥34,000.00
100¥539.38250¥53,938.25
Manufacturers Standard Package