SCAP,PBLS-5.6/13.5 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-5.6/13.5-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-5.6/13.5 |
Description | CAP 5.6F -10% +20% 13.5V UCAP PK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 F (EDLC) Supercapacitor 13.5 V Module, Wire Leads 185mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.6 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 13.5 V | |
ESR (Equivalent Series Resistance) | 185mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.598" L x 0.551" W (66.00mm x 14.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.79000 | ¥307.79 |
10 | ¥282.11400 | ¥2,821.14 |
100 | ¥230.30880 | ¥23,030.88 |