SN7002IXTSA1 | |
---|---|
DigiKey Part Number | 448-SN7002IXTSA1TR-ND - Tape & Reel (TR) 448-SN7002IXTSA1CT-ND - Cut Tape (CT) 448-SN7002IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7002IXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SN7002IXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.90880 | ¥90.88 |
500 | ¥0.75774 | ¥378.87 |
1,000 | ¥0.52648 | ¥526.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45628 | ¥1,368.84 |
6,000 | ¥0.42324 | ¥2,539.44 |
9,000 | ¥0.35098 | ¥3,158.82 |
30,000 | ¥0.34479 | ¥10,343.70 |
75,000 | ¥0.30969 | ¥23,226.75 |
150,000 | ¥0.26840 | ¥40,260.00 |