SN7002NH6433XTMA1 | |
---|---|
DigiKey Part Number | 448-SN7002NH6433XTMA1TR-ND - Tape & Reel (TR) 448-SN7002NH6433XTMA1CT-ND - Cut Tape (CT) 448-SN7002NH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7002NH6433XTMA1 |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
2,000 | ¥0.48134 | ¥962.68 |
5,000 | ¥0.46021 | ¥2,301.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39801 | ¥3,980.10 |
30,000 | ¥0.39055 | ¥11,716.50 |
50,000 | ¥0.32338 | ¥16,169.00 |
250,000 | ¥0.31841 | ¥79,602.50 |