M20-8770246R | |
---|---|
DigiKey Part Number | 952-M20-8770246RTR-ND - Tape & Reel (TR) 952-M20-8770246RCT-ND - Cut Tape (CT) 952-M20-8770246RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8770246R |
Description | CONN HDR 2.54MM SMT 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.16400 | ¥51.64 |
100 | ¥4.63360 | ¥463.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥3.79111 | ¥1,706.00 |
900 | ¥3.68574 | ¥3,317.17 |
1,350 | ¥3.36985 | ¥4,549.30 |
2,250 | ¥3.15920 | ¥7,108.20 |
3,150 | ¥3.05392 | ¥9,619.85 |
11,250 | ¥2.80117 | ¥31,513.16 |
22,500 | ¥2.73799 | ¥61,604.78 |