IST011N06NM5AUMA1 | |
---|---|
DigiKey Part Number | 448-IST011N06NM5AUMA1TR-ND - Tape & Reel (TR) 448-IST011N06NM5AUMA1CT-ND - Cut Tape (CT) 448-IST011N06NM5AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IST011N06NM5AUMA1 |
Description | TRENCH 40<-<100V PG-HSOF-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta), 399A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IST011N06NM5AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 148µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥39.32500 | ¥393.25 |
100 | ¥31.81050 | ¥3,181.05 |
500 | ¥28.27604 | ¥14,138.02 |
1,000 | ¥24.21137 | ¥24,211.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.79756 | ¥45,595.12 |