IRLHM620TRPBF | |
---|---|
DigiKey Part Number | IRLHM620TRPBFTR-ND - Tape & Reel (TR) IRLHM620TRPBFCT-ND - Cut Tape (CT) IRLHM620TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHM620TRPBF |
Description | MOSFET N-CH 20V 26A/40A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 26A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHM620TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.77300 | ¥67.73 |
100 | ¥5.26580 | ¥526.58 |
500 | ¥4.46334 | ¥2,231.67 |
1,000 | ¥3.63579 | ¥3,635.79 |
2,000 | ¥3.42271 | ¥6,845.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.42271 | ¥13,690.84 |
8,000 | ¥3.25971 | ¥26,077.68 |
12,000 | ¥3.10927 | ¥37,311.24 |