IKW20N65ET7XKSA1

DigiKey Part Number
448-IKW20N65ET7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKW20N65ET7XKSA1
Description
IGBT TRENCH FS 650V 40A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 40 A 136 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 20A
Power - Max
136 W
Switching Energy
360µJ (on), 360µJ (off)
Input Type
Standard
Gate Charge
128 nC
Td (on/off) @ 25°C
16ns/210ns
Test Condition
400V, 20A, 12Ohm, 15V
Reverse Recovery Time (trr)
70 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
30¥22.77933¥683.38
120¥19.52567¥2,343.08
510¥17.35600¥8,851.56
1,020¥14.86103¥15,158.25
2,010¥13.99322¥28,126.37
5,010¥13.42508¥67,259.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.