BTS6163DAUMA1

DigiKey Part Number
BTS6163DAUMA1TR-ND - Tape & Reel (TR)
BTS6163DAUMA1CT-ND - Cut Tape (CT)
BTS6163DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS6163DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21.5A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS6163DAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 62V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
21.5A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.32000¥39.32
10¥35.28600¥352.86
25¥33.36120¥834.03
100¥28.91250¥2,891.25
250¥27.42960¥6,857.40
500¥24.61234¥12,306.17
1,000¥20.75742¥20,757.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.71959¥49,298.97
Manufacturers Standard Package