MAX7300ATL+T

DigiKey Part Number
MAX7300ATL+TTR-ND - Tape & Reel (TR)
MAX7300ATL+TCT-ND - Cut Tape (CT)
MAX7300ATL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7300ATL+T
Description
IC XPNDR 400KHZ I2C 40TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
I/O Expander 28 I2C 400 kHz 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX7300ATL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
28
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.29000¥107.29
10¥97.06700¥970.67
25¥89.40560¥2,235.14
100¥81.74340¥8,174.34
250¥76.63440¥19,158.60
500¥71.52550¥35,762.75
1,000¥67.94920¥67,949.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥65.13924¥162,848.10
Manufacturers Standard Package