LMP8646MKX/NOPB | |
---|---|
DigiKey Part Number | 296-37396-2-ND - Tape & Reel (TR) 296-37396-1-ND - Cut Tape (CT) 296-37396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8646MKX/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8646MKX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.93000 | ¥229.30 |
25 | ¥21.68040 | ¥542.01 |
100 | ¥18.78900 | ¥1,878.90 |
250 | ¥17.82512 | ¥4,456.28 |
500 | ¥15.99434 | ¥7,997.17 |
1,000 | ¥13.48928 | ¥13,489.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.81479 | ¥38,444.37 |
6,000 | ¥12.33304 | ¥73,998.24 |