BSC265N10LSFGATMA1 | |
---|---|
DigiKey Part Number | BSC265N10LSFGATMA1TR-ND - Tape & Reel (TR) BSC265N10LSFGATMA1CT-ND - Cut Tape (CT) BSC265N10LSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC265N10LSFGATMA1 |
Description | MOSFET N-CH 100V 6.5A/40A TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 40A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC265N10LSFGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 43µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥9.42500 | ¥94.25 |
100 | ¥6.33300 | ¥633.30 |
500 | ¥5.00454 | ¥2,502.27 |
1,000 | ¥4.57656 | ¥4,576.56 |
2,000 | ¥4.21627 | ¥8,432.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.82597 | ¥19,129.85 |
10,000 | ¥3.71288 | ¥37,128.80 |