6.5A (Ta), 40A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,668 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥3.82597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 40A (Tc) | 4.5V, 10V | 26.5mOhm @ 20A, 10V | 2.4V @ 43µA | 21 nC @ 10 V | ±20V | 1600 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
2,926 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.78656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta), 40A (Tc) | 4.5V, 10V | 21mOhm @ 15A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1680 pF @ 20 V | - | 2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
2,906 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.37986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta), 40A (Tc) | 4.5V, 10V | 21mOhm @ 15A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1680 pF @ 20 V | - | 2.4W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN |