1EDI2002ASXUMA2

DigiKey Part Number
448-1EDI2002ASXUMA2TR-ND - Tape & Reel (TR)
448-1EDI2002ASXUMA2CT-ND - Cut Tape (CT)
448-1EDI2002ASXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI2002ASXUMA2
Description
DGT ISO 3.75KV 1CH GT DVR DSO36
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 3750Vrms 1 Channel PG-DSO-36-63
Datasheet
 Datasheet
EDA/CAD Models
1EDI2002ASXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 60ns
Current - Output High, Low
1A, 1A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 18V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-36-63
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.42000¥88.42
10¥79.90600¥799.06
25¥76.18680¥1,904.67
100¥66.15210¥6,615.21
250¥63.17936¥15,794.84
500¥57.60476¥28,802.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥50.17184¥50,171.84
Manufacturers Standard Package