USB4110-GF-A

DigiKey Part Number
2073-USB4110-GF-A-2-ND - Tape & Reel (TR)
2073-USB4110-GF-A-1-ND - Cut Tape (CT)
2073-USB4110-GF-A-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4110-GF-A
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4110-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.38400¥93.84
25¥9.00120¥225.03
50¥8.81080¥440.54
100¥8.42820¥842.82
250¥7.66172¥1,915.43
500¥6.89558¥3,447.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥6.12938¥7,355.26
2,400¥5.55475¥13,331.40
6,000¥5.36321¥32,179.26
8,400¥5.09504¥42,798.34
12,000¥4.98012¥59,761.44
Manufacturers Standard Package