FL75L20 A | |
---|---|
DigiKey Part Number | 1144-FL75L20A-ND |
Manufacturer | |
Manufacturer Product Number | FL75L20 A |
Description | LINE FILTER 75VAC 20A TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 75V Three Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 75V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUL, UL, VDE | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.59000 | ¥308.59 |
24 | ¥298.64792 | ¥7,167.55 |
48 | ¥278.73708 | ¥13,379.38 |
96 | ¥248.87313 | ¥23,891.82 |
240 | ¥246.40917 | ¥59,138.20 |