593101B03600G

DigiKey Part Number
593101B03600G-ND
Manufacturer
Manufacturer Product Number
593101B03600G
Description
HEATSINK TO-218/TO-247 TAB
Customer Reference
Detailed Description
Heat Sink TO-218, TO-247 Aluminum 6.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
593101B03600G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218, TO-247
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.640" (41.66mm)
Width
1.700" (43.18mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
6.0W @ 50°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
8.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.61000¥75.61
10¥73.56800¥735.68
25¥69.47800¥1,736.95
40¥65.39325¥2,615.73
80¥61.30575¥4,904.46
230¥57.21804¥13,160.15
800¥53.13119¥42,504.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.