C247-050-2AE | |
---|---|
DigiKey Part Number | C247-050-2AE-ND |
Manufacturer | |
Manufacturer Product Number | C247-050-2AE |
Description | HEATSINK FOR TO-247 WITH 2 CLIPS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 2.5W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥52.23900 | ¥522.39 |
30 | ¥49.33533 | ¥1,480.06 |
50 | ¥46.43460 | ¥2,321.73 |
100 | ¥43.53250 | ¥4,353.25 |
250 | ¥40.63032 | ¥10,157.58 |
500 | ¥37.72816 | ¥18,864.08 |
1,000 | ¥37.00257 | ¥37,002.57 |