SFH 4718A | |
---|---|
DigiKey Part Number | 475-SFH4718ATR-ND - Tape & Reel (TR) 475-SFH4718ACT-ND - Cut Tape (CT) 475-SFH4718ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4718A |
Description | IR OSLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.75V 1A 400mW/sr @ 1A 40° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4718A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥7.44700 | ¥74.47 |
100 | ¥5.50940 | ¥550.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.24288 | ¥3,145.73 |